There are no models available for this part yet.
Overview of S-KSMH48-2.27-30-2 by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-KSMH48-2.27-30-2 by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-KSMH48-2.27-30-2-ND
|
DigiKey | TEMP SENSOR FOR BATT CHARGR SYST Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10 In Stock |
|
$140.8950 / $154.5300 | Buy Now | |
DISTI #
784-S-KSMH48-2.27302
|
Mouser Electronics | Industrial Temperature Sensors TEMPERATURE SENSOR FOR K,S,M,H SERIES RoHS: Compliant | 19 |
|
$132.5600 / $146.6400 | Buy Now | |
Onlinecomponents.com | Temperature Sensor For DC to DC Converter and Switching Regulator Module RoHS: Compliant |
12 In Stock |
|
$129.1900 / $145.2500 | Buy Now | ||
DISTI #
66463374
|
Verical | Temperature Sensor For DC to DC Converter and Switching Regulator Module RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 11 |
|
$167.9470 / $188.8250 | Buy Now | |
DISTI #
000000000006359537
|
Sager | Industrial Temperature Sensors TEMPERATURE SENSOR FOR K,S,M,H SERIES Min Qty: 10 | 0 |
|
$120.0000 / $141.7300 | Buy Now | |
Master Electronics | Temperature Sensor For DC to DC Converter and Switching Regulator Module RoHS: Compliant |
12 In Stock |
|
$129.1900 / $145.2500 | Buy Now |
CAD Models for S-KSMH48-2.27-30-2 by Bel Power Solutions
Part Data Attributes for S-KSMH48-2.27-30-2 by Bel Power Solutions
S-KSMH48-2.27-30-2
Bel Power Solutions
|
|
---|---|
Samacsys Manufacturer
|
Bel Power Solutions
|
Want to compare parts?
-
S-KSMH48-2.27-30-2Bel Power SolutionsVS
-