Part Details for S-C-10AS by Easy Braid Co
Results Overview of S-C-10AS by Easy Braid Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-C-10AS Information
S-C-10AS by Easy Braid Co is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5010ASDX/NOPB | Texas Instruments | 6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 150 | |
DS16EV5110ASQ/NOPB | Texas Instruments | Video Equalizer (3D+C) for DVI, HDMI Source/Repeater/Sink Applications 48-WQFN -40 to 85 | |
LM5010ASD | Texas Instruments | 6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 150 |
Price & Stock for S-C-10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4074
|
Newark | Desoldering Braid, 0.075" X 10Ft, Green, Braid Material:Oxide Free Copper, Width:0.075", Length:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$4.9400 | Buy Now |
DISTI #
EB1177-ND
|
DigiKey | DESOLDER BRAID UNFLUX 0.075" 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
48 In Stock |
|
$5.8069 / $8.4500 | Buy Now |
DISTI #
70403585
|
RS | Wick - Sea Braid .075 Anti-static, 10' | EasyBraid Co. S-C-10AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: ft. Coil | 0 |
|
$5.6100 | RFQ |
DISTI #
325SO1075
|
Techni-Tool, Inc. | EasyBraid S-C-10AS Solder Wick, Sea Braid, Unfluxed, 0.075" x 10 ft, Size C, Green Label | 26 |
|
$6.4500 | Buy Now |