Part Details for S-BOX 416 by Pawbol Sp zoo
Overview of S-BOX 416 by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-BOX 416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PW-S-BOX416
|
TME | Enclosure: multipurpose, X: 140mm, Y: 190mm, Z: 70mm, grey, IP65 Min Qty: 1 | 129 |
|
$5.2300 / $6.5300 | Buy Now |