Part Details for S-AV28 by Toshiba America Electronic Components
Overview of S-AV28 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for S-AV28
S-AV28 CAD Models
S-AV28 Part Data Attributes:
|
S-AV28
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S-AV28
Toshiba America Electronic Components
RF/Microwave Amplifier, 144 MHz - 148 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 148 MHz | |
Operating Frequency-Min | 144 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 9.6 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |