Part Details for S-AV17 by Toshiba America Electronic Components
Overview of S-AV17 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for S-AV17
S-AV17 CAD Models
S-AV17 Part Data Attributes
|
S-AV17
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S-AV17
Toshiba America Electronic Components
RF/Microwave Amplifier, 144 MHz - 148 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5-53L, MODULE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.7 dB | |
Input Power-Max (CW) | 27.78 dBm | |
Operating Frequency-Max | 148 MHz | |
Operating Frequency-Min | 144 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2 |