Part Details for S-AV10H by Toshiba America Electronic Components
Overview of S-AV10H by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-AV10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$52.1823 / $69.5764 | Buy Now |
Part Details for S-AV10H
S-AV10H CAD Models
S-AV10H Part Data Attributes
|
S-AV10H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S-AV10H
Toshiba America Electronic Components
RF/Microwave Amplifier, 150 MHz - 175 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 5-53P, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 2 |