Part Details for S-AU83AH by Toshiba America Electronic Components
Overview of S-AU83AH by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for S-AU83AH
S-AU83AH CAD Models
S-AU83AH Part Data Attributes
|
S-AU83AH
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S-AU83AH
Toshiba America Electronic Components
RF/Microwave Amplifier, 450 MHz - 520 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5-53P, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 5-53P, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 28 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 520 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 3 |