S-AU39
Description: RF/Microwave Amplifier, 898 MHz - 915 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER

Overview of S-AU39 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S-AU39 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-AU39 by Toshiba America Electronic Components

S-AU39
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Operating Frequency-Max
915 MHz
Operating Frequency-Min
898 MHz
RF/Microwave Device Type
NARROW BAND HIGH POWER
Want to compare parts?
  1. S-AU39
    Toshiba America Electronic Components
    RF/Microwave Amplifier, 898 MHz - 915 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-AU39 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-AU39 by Toshiba America Electronic Components

  • Please alert me when S-AU39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S-AU39 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-AU39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S-AU39 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-AU39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-AU39 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: