Part Details for S-AU27AH by Toshiba America Electronic Components
Overview of S-AU27AH by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for S-AU27AH
S-AU27AH CAD Models
S-AU27AH Part Data Attributes
|
S-AU27AH
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S-AU27AH
Toshiba America Electronic Components
RF/Microwave Amplifier, 490 MHz - 512 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5-53Q, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 27.78 dBm | |
Operating Frequency-Max | 512 MHz | |
Operating Frequency-Min | 490 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 15 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |