Part Details for S-93C86BD4I-J8T1U by ABLIC Inc.
Overview of S-93C86BD4I-J8T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-93C86BD4I-J8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2758-2-ND
|
DigiKey | IC EEPROM 16KBIT SPI 2MHZ 8SOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3535 | Buy Now |
DISTI #
S-93C86BD4I-J8T1U
|
Avnet Americas | EEPROM Serial (3-Wire) 16K-bit 1024 X 16 8-Pin SOP T/R - Tape and Reel (Alt: S-93C86BD4I-J8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
628-S93C86BD4IJ8T1U
|
Mouser Electronics | EEPROM EEPROM 16Kb 3 wire RoHS: Compliant | 0 |
|
$0.3210 / $0.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2787 / $0.3086 | Buy Now |
Part Details for S-93C86BD4I-J8T1U
S-93C86BD4I-J8T1U CAD Models
S-93C86BD4I-J8T1U Part Data Attributes:
|
S-93C86BD4I-J8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C86BD4I-J8T1U
ABLIC Inc.
EEPROM, 1KX16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for S-93C86BD4I-J8T1U
This table gives cross-reference parts and alternative options found for S-93C86BD4I-J8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C86BD4I-J8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA64F-I/ST | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | S-93C86BD4I-J8T1U vs 24AA64F-I/ST |
S-93C46BD0H-T8T2U | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93C86BD4I-J8T1U vs S-93C46BD0H-T8T2U |
M95128-RMC6TG | 128 Kbit SPI bus EEPROM with high-speed clock | STMicroelectronics | S-93C86BD4I-J8T1U vs M95128-RMC6TG |
93AA46CT-E/SN | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | S-93C86BD4I-J8T1U vs 93AA46CT-E/SN |
M24C64-WMN5TP/C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | S-93C86BD4I-J8T1U vs M24C64-WMN5TP/C |
24AA64-I/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-93C86BD4I-J8T1U vs 24AA64-I/SN |
93AA46C-I/SN | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-93C86BD4I-J8T1U vs 93AA46C-I/SN |
93AA46CXT-I/SNX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-93C86BD4I-J8T1U vs 93AA46CXT-I/SNX |
93C46C-E/P | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | S-93C86BD4I-J8T1U vs 93C46C-E/P |
24FC64FT-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | S-93C86BD4I-J8T1U vs 24FC64FT-I/SN |