Part Details for S-93C46BD0I-T8T1G by ABLIC Inc.
Overview of S-93C46BD0I-T8T1G by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93C46BD0I-T8T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-93C46BD0I-T8T1G-ND
|
DigiKey | IC EEPROM 1KBIT SPI 2MHZ 8TSSOP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2636 | Buy Now |
DISTI #
S-93C46BD0I-T8T1G
|
Avnet Americas | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-93C46BD0I-T8T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1900 / $0.2100 | Buy Now |
DISTI #
628-S-93C46BD0I-T8TG
|
Mouser Electronics | EEPROM MICROWIRE EEPROM RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2098 / $0.2367 | Buy Now |
|
Quest Components | 2400 |
|
$0.1660 / $0.8300 | Buy Now |
Part Details for S-93C46BD0I-T8T1G
S-93C46BD0I-T8T1G CAD Models
S-93C46BD0I-T8T1G Part Data Attributes
|
S-93C46BD0I-T8T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C46BD0I-T8T1G
ABLIC Inc.
EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93C46BD0I-T8T1G
This table gives cross-reference parts and alternative options found for S-93C46BD0I-T8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C46BD0I-T8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C46AFT-TBG | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93C46BD0I-T8T1G vs S-93C46AFT-TBG |
S-93C46AFT-TB | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93C46BD0I-T8T1G vs S-93C46AFT-TB |
S-93C46AFT | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Seiko Epson Corporation | S-93C46BD0I-T8T1G vs S-93C46AFT |
S-93C46AFT-TB-SG | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93C46BD0I-T8T1G vs S-93C46AFT-TB-SG |
S-93C46AFTG | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93C46BD0I-T8T1G vs S-93C46AFTG |
S-93C46BD0I-T8T1 | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93C46BD0I-T8T1G vs S-93C46BD0I-T8T1 |
S-93C46AFT | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Epson Electronics America Inc | S-93C46BD0I-T8T1G vs S-93C46AFT |
S-93C46AFT-TB-S | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93C46BD0I-T8T1G vs S-93C46AFT-TB-S |
S-93C46AFT | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93C46BD0I-T8T1G vs S-93C46AFT |