Part Details for S-93C46BD0I-J8T1U by ABLIC Inc.
Overview of S-93C46BD0I-J8T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93C46BD0I-J8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-93C46BD0I-J8T1U-ND
|
DigiKey | IC EEPROM 1KBIT SPI 2MHZ 8SOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3191 | Buy Now |
DISTI #
S-93C46BD0I-J8T1U
|
Avnet Americas | EEPROM Serial (3-Wire) 1K-bit 64 X 16 8-Pin SOP T/R - Tape and Reel (Alt: S-93C46BD0I-J8T1U) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
628-S-93C46BD0IJ8T1U
|
Mouser Electronics | EEPROM EEPROM RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2623 / $0.2786 | Buy Now |
|
Quest Components | 805 |
|
$0.2920 / $0.7300 | Buy Now |
Part Details for S-93C46BD0I-J8T1U
S-93C46BD0I-J8T1U CAD Models
S-93C46BD0I-J8T1U Part Data Attributes
|
S-93C46BD0I-J8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C46BD0I-J8T1U
ABLIC Inc.
EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93C46BD0I-J8T1U
This table gives cross-reference parts and alternative options found for S-93C46BD0I-J8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C46BD0I-J8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-24CS64A0I-J8T1G | EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 | Seiko Instruments Inc | S-93C46BD0I-J8T1U vs S-24CS64A0I-J8T1G |
24LC128-E/SN16KVAO | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | S-93C46BD0I-J8T1U vs 24LC128-E/SN16KVAO |
24FC64T-I/ST | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | S-93C46BD0I-J8T1U vs 24FC64T-I/ST |
M24C64-WMN5TP/C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | S-93C46BD0I-J8T1U vs M24C64-WMN5TP/C |
S-24C04CI-J8T1U | EEPROM, 512X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | S-93C46BD0I-J8T1U vs S-24C04CI-J8T1U |
93C46CT-E/MNY | MICROWIRE BUS SERIAL EEPROM | Microchip Technology Inc | S-93C46BD0I-J8T1U vs 93C46CT-E/MNY |
S-24CS16A0I-J8T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 | Seiko Instruments Inc | S-93C46BD0I-J8T1U vs S-24CS16A0I-J8T1 |
M24LR64-RDW6T/2 | 64-Kbit Dynamic NFC/RFID tag with password protection | STMicroelectronics | S-93C46BD0I-J8T1U vs M24LR64-RDW6T/2 |
S-25C128A0I-T8T1U3 | IC EEPROM 128K SPI 5MHZ 8TSSOP | ABLIC Inc. | S-93C46BD0I-J8T1U vs S-25C128A0I-T8T1U3 |
S-93C56BD0I-J8T1U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | S-93C46BD0I-J8T1U vs S-93C56BD0I-J8T1U |