Part Details for S-93A66BD0A-J8T2U3 by ABLIC Inc.
Overview of S-93A66BD0A-J8T2U3 by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93A66BD0A-J8T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-93A66BD0A-J8T2U3CT-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3384 In Stock |
|
$0.4035 / $0.6000 | Buy Now |
DISTI #
S-93A66BD0A-J8T2U3
|
Avnet Americas | EEPROM Serial Microwire 4Kbit 256 X 16 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-93A66BD0A-J8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
628-S93A66BD0AJ8T2U3
|
Mouser Electronics | EEPROM IC EEPROM 4K MICROWIRE 2MHZ RoHS: Compliant | 0 |
|
$0.3910 / $0.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3128 / $0.6552 | Buy Now |
DISTI #
C1S713100390314
|
Chip1Stop | IC EEPROM 4K MICROWIRE 2MHZ 8SOP RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2930 / $0.3640 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 90 |
|
$0.3390 / $1.0110 | Buy Now |
Part Details for S-93A66BD0A-J8T2U3
S-93A66BD0A-J8T2U3 CAD Models
S-93A66BD0A-J8T2U3 Part Data Attributes
|
S-93A66BD0A-J8T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93A66BD0A-J8T2U3
ABLIC Inc.
IC EEPROM 4K MICROWIRE 2MHZ 8SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |