Part Details for S-90N0332SUA-TF by Seiko Instruments Inc
Overview of S-90N0332SUA-TF by Seiko Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Renewable Energy
Price & Stock for S-90N0332SUA-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT-89 | 1020 |
|
RFQ |
Part Details for S-90N0332SUA-TF
S-90N0332SUA-TF CAD Models
S-90N0332SUA-TF Part Data Attributes:
|
S-90N0332SUA-TF
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-90N0332SUA-TF
Seiko Instruments Inc
Power Field-Effect Transistor, 3A I(D), 20V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 9 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |