Transistors
S-90N0212SMA-TFG
ABLIC Inc.
Description: Small Signal Field-Effect Transistor, 1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN

Overview of S-90N0212SMA-TFG by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for S-90N0212SMA-TFG by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-90N0212SMA-TFG by ABLIC Inc.

S-90N0212SMA-TFG
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
1 A
Drain-source On Resistance-Max
0.16 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e6
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. S-90N0212SMA-TFG
    ABLIC Inc.
    Small Signal Field-Effect Transistor, 1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-90N0212SMA-TFG by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-90N0212SMA-TFG by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-90N0212SMA-TFG would you like to use for your alert(s)?
  • Please alert me when S-90N0212SMA-TFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-90N0212SMA-TFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-90N0212SMA-TFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-90N0212SMA-TFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-90N0212SMA-TFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-90N0212SMA-TFG by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: