Part Details for S-89531ACNC-HCCTFU by ABLIC Inc.
Overview of S-89531ACNC-HCCTFU by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-89531ACNC-HCCTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2077-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC88A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
628-S89531ACNC-CCTFU
|
Mouser Electronics | Analog Comparators IC COMPARATOR CMOS RoHS: Compliant | 0 |
|
$0.2950 / $0.8900 | Order Now |
|
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, 8000NS RESPONSE TIME, CMOS, PDSO5 | 4622 |
|
$0.3735 / $1.2450 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2750 |
|
$0.2490 / $0.7490 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017+ Date Code: 2017+ | 28 |
|
$0.2490 / $0.7490 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.2490 / $0.7490 | Buy Now |
Part Details for S-89531ACNC-HCCTFU
S-89531ACNC-HCCTFU CAD Models
S-89531ACNC-HCCTFU Part Data Attributes:
|
S-89531ACNC-HCCTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-89531ACNC-HCCTFU
ABLIC Inc.
VOLTAGE COMPARATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SC-88A, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Response Time-Nom | 8000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0014 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |