Part Details for S-89130BC-I8T1U by ABLIC Inc.
Overview of S-89130BC-I8T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-89130BC-I8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2102-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT SNT8A Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
S-89130BC-I8T1U
|
Avnet Americas | Operational Amplifier Dual 2V/us 2.7V to 5.5V 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-89130BC-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
628-S-89130BC-I8T1U
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL OP AMP RoHS: Compliant | 0 |
|
$0.2730 / $0.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2694 / $0.5642 | Buy Now |
|
Quest Components | 174 |
|
$0.9775 / $1.9550 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 218 |
|
$0.3910 / $1.1650 | Buy Now |
Part Details for S-89130BC-I8T1U
S-89130BC-I8T1U CAD Models
S-89130BC-I8T1U Part Data Attributes:
|
S-89130BC-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-89130BC-I8T1U
ABLIC Inc.
IC OPAMP GP 2 CIRCUIT SNT8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Width | 1.97 mm |