Part Details for S-882140AMH-M2PTFG by ABLIC Inc.
Overview of S-882140AMH-M2PTFG by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for S-882140AMH-M2PTFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-882140AMH-M2PTFG-ND
|
DigiKey | IC REG CHARG PUMP 4V 25MA SOT23 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7642 / $0.7936 | Buy Now |
DISTI #
S-882140AMH-M2PTFG
|
Avnet Americas | Charge Pump Boost 4V 25mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-882140AMH-M2PTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
628-S882140AMHM2PTFG
|
Mouser Electronics | Switching Voltage Regulators STEP UP CHARGE PUMP RoHS: Compliant | 0 |
|
$0.7470 / $0.7930 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7220 / $1.5130 | Buy Now |
Part Details for S-882140AMH-M2PTFG
S-882140AMH-M2PTFG CAD Models
S-882140AMH-M2PTFG Part Data Attributes
|
S-882140AMH-M2PTFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-882140AMH-M2PTFG
ABLIC Inc.
Switched Capacitor Regulator, 1200kHz Switching Freq-Max, CMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.16 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |