There are no models available for this part yet.
Overview of S-873025CUP-AFAT2G by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-873025CUP-AFAT2G by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-873025CUP-AFAT2G-ND
|
DigiKey | IC REG VOLT DET 1OUT SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5611 / $0.6575 | Buy Now | |
DISTI #
S-873025CUP-AFAT2G
|
Avnet Americas | Standard Regulator Pos 3V 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: S-873025CUP-AFAT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6000 | Buy Now | |
DISTI #
628-S-873025CUP-AFAG
|
Mouser Electronics | Supervisory Circuits COMPOSITE POWER IC RoHS: Compliant | 0 |
|
$0.5610 / $0.6300 | Order Now | |
Onlinecomponents.com | LDO Regulator Pos 3V 6-Pin(5+Tab) SOT-89 T/R RoHS: Compliant |
2000 In Stock |
|
$0.5360 / $0.6260 | Buy Now | ||
DISTI #
65015239
|
Verical | LDO Regulator Pos 3V 6-Pin(5+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.7189 / $0.8138 | Buy Now | |
Master Electronics | LDO Regulator Pos 3V 6-Pin(5+Tab) SOT-89 T/R RoHS: Compliant |
2000 In Stock |
|
$0.5360 / $0.6260 | Buy Now |
CAD Models for S-873025CUP-AFAT2G by ABLIC Inc.
Part Data Attributes for S-873025CUP-AFAT2G by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-89
|
Package Description
|
SOT-89, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.7 V
|
Dropout Voltage1-Nom
|
0.45 V
|
Input Voltage Absolute-Max
|
26 V
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-PDSO-F5
|
Length
|
4.5 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.05%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.04 A
|
Output Voltage1-Max
|
3.072 V
|
Output Voltage1-Min
|
2.928 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOF
|
Package Equivalence Code
|
FL5/6,.1,60
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
2.4%
|
Width
|
2.5 mm
|
Alternate Parts for S-873025CUP-AFAT2G
This table gives cross-reference parts and alternative options found for S-873025CUP-AFAT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-873025CUP-AFAT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-873025CUP-AFA-T2 | Fixed Positive LDO Regulator, 3V, 0.7V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | ABLIC Inc. | S-873025CUP-AFAT2G vs S-873025CUP-AFA-T2 |
Related Parts for S-873025CUP-AFAT2G
-
S-873025CUP-AFAT2ULinear Regulator ICs
-
S-8520C30MC-BRPT2USwitching Regulator or Controllers
-
S-8209AAV-T8T1UPower Management Circuits
-
S1KW16C-2NRectifier Diodes
-
S14C24-8Transient Suppressors
-
S25FL256SAGMFNG03Flash Memories
-
S-93C46BD0I-I8T1UEEPROMs
-
CH-12Fixed Inductors
-
S110C5T125BG2Power Supply Modules