Part Details for S-872548EUP-AZBT2U by ABLIC Inc.
Overview of S-872548EUP-AZBT2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for S-872548EUP-AZBT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-872548EUP-AZBT2U-ND
|
DigiKey | IC REG LINEAR 2.5V 30MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5611 / $0.6575 | Buy Now |
DISTI #
S-872548EUP-AZBT2U
|
Avnet Americas | Linear Regulator Positive 2.5V 4.5mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-872548EUP-AZBT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
628-S872548EUPAZBT2U
|
Mouser Electronics | Supervisory Circuits COMBI VOLT DETCT REG 8uA Iq RoHS: Compliant | 0 |
|
$0.5610 / $1.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5510 / $0.6480 | Buy Now |
DISTI #
63297661
|
Verical | LDO Regulator Pos 2.5V 6-Pin(5+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1801 | Americas - 1000 |
|
$0.8755 / $1.0239 | Buy Now |
|
Quest Components | 1200 |
|
$0.7680 / $2.0480 | Buy Now | |
DISTI #
C1S713100186942
|
Chip1Stop | IC DETECT/REG 50MA 2.5V SOT-89-5 RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2980 / $0.3330 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1000 |
|
$0.5120 / $1.5250 | Buy Now |
Part Details for S-872548EUP-AZBT2U
S-872548EUP-AZBT2U CAD Models
S-872548EUP-AZBT2U Part Data Attributes
|
S-872548EUP-AZBT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-872548EUP-AZBT2U
ABLIC Inc.
IC DETECT/REG 50MA 2.5V SOT-89-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 2.56 V | |
Output Voltage1-Min | 2.44 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | FL5/6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.4% | |
Width | 2.5 mm |