Part Details for S-85S1AB25-I6T1U by ABLIC Inc.
Overview of S-85S1AB25-I6T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-85S1AB25-I6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3364-1-ND
|
DigiKey | IC REG BUCK 2.5V 200MA SNT-6A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4817 In Stock |
|
$0.7461 / $1.7600 | Buy Now |
DISTI #
S-85S1AB25-I6T1U
|
Avnet Americas | DC to DC Converter Single-OUT Step Down 2.5V 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-85S1AB25-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
628-S-85S1AB25-I6T1U
|
Mouser Electronics | Switching Voltage Regulators Switching Regulator RoHS: Compliant | 0 |
|
$0.7460 / $1.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7340 / $2.0090 | Buy Now |
DISTI #
S-85S1AB25-I6T1U
|
Avnet Americas | DC to DC Converter Single-OUT Step Down 2.5V 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-85S1AB25-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8100 | Buy Now |
Part Details for S-85S1AB25-I6T1U
S-85S1AB25-I6T1U CAD Models
S-85S1AB25-I6T1U Part Data Attributes:
|
S-85S1AB25-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-85S1AB25-I6T1U
ABLIC Inc.
IC REG BUCK 200MA 2.5V SNT-6A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 2.5375 V | |
Output Voltage-Min | 2.4625 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | FL6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.57 mm |