Part Details for S-85S0PC27-I8T1U by ABLIC Inc.
Overview of S-85S0PC27-I8T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-85S0PC27-I8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-85S0PC27-I8T1UTR-ND
|
DigiKey | IC REG BUCK 2.7V 50MA SNT-8A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8446 / $0.8784 | Buy Now |
DISTI #
S-85S0PC27-I8T1U
|
Avnet Americas | Switching Regulator Single Synchronous Step-Down 1.5V to 5.5V 2.7V-Output 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-85S0PC27-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
628-S-85S0PC27-I8T1U
|
Mouser Electronics | Switching Voltage Regulators RoHS: Compliant | 0 |
|
$0.8360 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $2.2750 | Buy Now |
Part Details for S-85S0PC27-I8T1U
S-85S0PC27-I8T1U CAD Models
S-85S0PC27-I8T1U Part Data Attributes
|
S-85S0PC27-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-85S0PC27-I8T1U
ABLIC Inc.
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-29 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 2.7405 V | |
Output Voltage-Min | 2.6595 V | |
Output Voltage-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm |