Part Details for S-8580AA-A8T1U7 by ABLIC Inc.
Overview of S-8580AA-A8T1U7 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8580AA-A8T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8580AA-A8T1U7TR-ND
|
DigiKey | IC REG BUCK ADJ 600MA HSNT8-A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8004 / $0.8324 | Buy Now |
DISTI #
S-8580AA-A8T1U7
|
Avnet Americas | Converter DC to DC 1-OUT Step Down 4V to 36V 8-Pin HSNT T/R - Tape and Reel (Alt: S-8580AA-A8T1U7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8600 | Buy Now |
DISTI #
628-S-8580AA-A8T1U7
|
Mouser Electronics | Switching Voltage Regulators RoHS: Compliant | 0 |
|
$0.8000 / $0.8320 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7870 / $2.1560 | Buy Now |
Part Details for S-8580AA-A8T1U7
S-8580AA-A8T1U7 CAD Models
S-8580AA-A8T1U7 Part Data Attributes
|
S-8580AA-A8T1U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8580AA-A8T1U7
ABLIC Inc.
Switching Regulator/Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-03-06 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |