Part Details for S-8533A125FT-TB-G by ABLIC Inc.
Overview of S-8533A125FT-TB-G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for S-8533A125FT-TB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8533A125FT-TB-G-ND
|
DigiKey | IC REG CTRLR BUCK 8TSSOP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.4040 / $1.4588 | Buy Now |
DISTI #
S-8533A125FT-TB-G
|
Avnet Americas | DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 2.7V to 16V Input 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8533A125FT-TB-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3400 / $1.4800 | Buy Now |
DISTI #
628-8533A125FTTB-G
|
Mouser Electronics | Switching Controllers Sync PWM Control Step-Down Controller RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $3.6900 | Buy Now |
Part Details for S-8533A125FT-TB-G
S-8533A125FT-TB-G CAD Models
S-8533A125FT-TB-G Part Data Attributes:
|
S-8533A125FT-TB-G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8533A125FT-TB-G
ABLIC Inc.
Switching Controller, 0.1A, 345kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |