Part Details for S-8520D50MC-BWJT2U by ABLIC Inc.
Overview of S-8520D50MC-BWJT2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8520D50MC-BWJT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2235-1-ND
|
DigiKey | IC REG CTRLR BUCK SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
S-8520D50MC-BWJT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Down 5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8520D50MC-BWJT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4400 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4742 / $0.9932 | Buy Now |
DISTI #
C1S713100136451
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.3740 / $0.4170 | Buy Now |
Part Details for S-8520D50MC-BWJT2U
S-8520D50MC-BWJT2U CAD Models
S-8520D50MC-BWJT2U Part Data Attributes
|
S-8520D50MC-BWJT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8520D50MC-BWJT2U
ABLIC Inc.
IC REG CTRLR BUCK 5.0V SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 72 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for S-8520D50MC-BWJT2U
This table gives cross-reference parts and alternative options found for S-8520D50MC-BWJT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8520D50MC-BWJT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8520D50MC-BWJ-T2 | SWITCHING CONTROLLER, 60kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Epson Electronics America Inc | S-8520D50MC-BWJT2U vs S-8520D50MC-BWJ-T2 |
S-8520D50MC-BWJ-T2G | 0.05A SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520D50MC-BWJT2U vs S-8520D50MC-BWJ-T2G |
S-8520D50MC-BWJ-T2 | Switching Controller, Voltage-mode, 60kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Epson Corporation | S-8520D50MC-BWJT2U vs S-8520D50MC-BWJ-T2 |