Part Details for S-8424AABFT-TB-U by ABLIC Inc.
Overview of S-8424AABFT-TB-U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8424AABFT-TB-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8424AABFT-TB-U-ND
|
DigiKey | IC POWER SUPPLY SWITCHING 8TSSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7575 / $0.8181 | Buy Now |
DISTI #
S-8424AABFT-TB-U
|
Avnet Americas | Battery Backup Switching IC CMOS 3.3V Output 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8424AABFT-TB-U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6667 / $0.7900 | Buy Now |
DISTI #
628-S-8424AABFT-TB-U
|
Mouser Electronics | Battery Management COMPOSITE IC RoHS: Compliant | 0 |
|
$0.7670 / $0.7990 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7450 / $1.5600 | Buy Now |
DISTI #
60968662
|
Verical | BATTERY BACKUP SWITCHING IC Min Qty: 79 Package Multiple: 1 Date Code: 2101 | Americas - 946 |
|
$0.9564 / $1.0821 | Buy Now |
|
Quest Components | 756 |
|
$1.0445 / $2.5320 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 950 |
|
$0.6330 / $1.7590 | Buy Now |
Part Details for S-8424AABFT-TB-U
S-8424AABFT-TB-U CAD Models
S-8424AABFT-TB-U Part Data Attributes
|
S-8424AABFT-TB-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8424AABFT-TB-U
ABLIC Inc.
IC POWER SUPPLY SWITCHING 8TSSOP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 3V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY BACKUP SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Width | 3 mm |