Part Details for S-8363B-I6T1U2 by ABLIC Inc.
Overview of S-8363B-I6T1U2 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8363B-I6T1U2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9400 | Buy Now |
DISTI #
68482998
|
Verical | Conv DC-DC 0.9V to 4.5V Step Up Single-Out 1.8V to 5V 0.3A 6-Pin SNT-6A T/R Min Qty: 37 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$1.6985 / $2.0723 | Buy Now |
|
Quest Components | 7600 |
|
$2.1180 / $4.2360 | Buy Now | |
|
CHIPMALL.COM LIMITED | 5000 |
|
$1.7344 / $10.7984 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$1.1900 / $7.3220 | Buy Now |
Part Details for S-8363B-I6T1U2
S-8363B-I6T1U2 CAD Models
S-8363B-I6T1U2 Part Data Attributes:
|
S-8363B-I6T1U2
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8363B-I6T1U2
ABLIC Inc.
Switching Regulator, PDSO6, HALOGEN FREE AND LEAD FREE, SNT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |