Part Details for S-8352A32MC-K2RT2U by ABLIC Inc.
Overview of S-8352A32MC-K2RT2U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-8352A32MC-K2RT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2202-1-ND
|
DigiKey | IC REG CTRLR BOOST SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.6180 / $1.5900 | Buy Now |
DISTI #
S-8352A32MC-K2RT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 3.2V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8352A32MC-K2RT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6500 | Buy Now |
DISTI #
628-S8352A32MCK2RT2U
|
Mouser Electronics | Switching Controllers Step-Up SWR PFM 100kHz 23.2uA Iq RoHS: Compliant | 0 |
|
$0.6170 / $0.6750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5930 / $1.2430 | Buy Now |
DISTI #
C1S713100135911
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.7210 / $1.0300 | Buy Now |
Part Details for S-8352A32MC-K2RT2U
S-8352A32MC-K2RT2U CAD Models
S-8352A32MC-K2RT2U Part Data Attributes
|
S-8352A32MC-K2RT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8352A32MC-K2RT2U
ABLIC Inc.
IC REG CTRLR BOOST SOT23-5
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |