Part Details for S-8333CCDC-I8T1U by ABLIC Inc.
Overview of S-8333CCDC-I8T1U by ABLIC Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-8333CCDC-I8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S-8333CCDC-I8T1U
|
Mouser Electronics | Switching Controllers RoHS: Compliant | 0 |
|
$0.7600 | Order Now |
Part Details for S-8333CCDC-I8T1U
S-8333CCDC-I8T1U CAD Models
S-8333CCDC-I8T1U Part Data Attributes
|
S-8333CCDC-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8333CCDC-I8T1U
ABLIC Inc.
Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN AND LEAD FREE, SNT-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1188 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm |
Alternate Parts for S-8333CCDC-I8T1U
This table gives cross-reference parts and alternative options found for S-8333CCDC-I8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8333CCDC-I8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-8333CBDC-I8T1G | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CBDC-I8T1G |
S-8333CADB-I8T1U | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN AND LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CADB-I8T1U |
S-8333CADC-I8T1U | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN AND LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CADC-I8T1U |
S-8333CBDC-I8T1U | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN AND LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CBDC-I8T1U |
S-8333CADC-I8T1G | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CADC-I8T1G |
S-8333CADA-I8T1G | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CADA-I8T1G |
S-8333CBDA-I8T1G | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CBDA-I8T1G |
S-8333CADA-I8T1U | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN AND LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CADA-I8T1U |
S-8333CCDC-I8T1G | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CCDC-I8T1G |
S-8333CCDB-I8T1G | ABLIC Inc. | Check for Price | Switching Controller, 1188kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SNT-8 | S-8333CCDC-I8T1U vs S-8333CCDB-I8T1G |