There are no models available for this part yet.
Overview of S-8331A26FS-T2 by Epson Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
CAD Models for S-8331A26FS-T2 by Epson Electronics America Inc
Part Data Attributes for S-8331A26FS-T2 by Epson Electronics America Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
2 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
0.05 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
180 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3.12 mm
|
Alternate Parts for S-8331A26FS-T2
This table gives cross-reference parts and alternative options found for S-8331A26FS-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8331A26FS-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8331A26FS-T2 | Switching Controller, Voltage-mode, 0.05A, 180kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SSOP-8 | Seiko Epson Corporation | S-8331A26FS-T2 vs S-8331A26FS-T2 |
S-8331A26FS-T2-G | Switching Controller, 0.05A, 216kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SSOP-8 | ABLIC Inc. | S-8331A26FS-T2 vs S-8331A26FS-T2-G |
Related Parts for S-8331A26FS-T2
-
S-8331A22FS-T2-GSwitching Regulator or Controllers
-
S-8211DAM-M5T1GPower Management Circuits
-
S-13R1D28-A4T2U3Linear Regulator ICs
-
S1VB60-7000Rectifier Diodes
-
S25FL256LDPBHI030Flash Memories
-
S-93L66AD0I-I8T1UEEPROMs
-
S24SE05002PDFHPower Supply Modules
-
RX5002Other Telecom ICs
-
S2020LSilicon Controlled Rectifiers