Part Details for S-8328B50MA-EXE-T2 by ABLIC Inc.
Results Overview of S-8328B50MA-EXE-T2 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-8328B50MA-EXE-T2 Information
S-8328B50MA-EXE-T2 by ABLIC Inc. is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S-8328B50MA-EXE-T2
S-8328B50MA-EXE-T2 CAD Models
S-8328B50MA-EXE-T2 Part Data Attributes
|
S-8328B50MA-EXE-T2
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8328B50MA-EXE-T2
ABLIC Inc.
Switching Controller, Voltage-mode, 0.3A, 115kHz Switching Freq-Max, CMOS, PDSO3, PLASTIC, SOT-23, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN OPERATE IN PFM MODE ALSO | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.12 V | |
Output Voltage-Min | 4.88 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for S-8328B50MA-EXE-T2
This table gives cross-reference parts and alternative options found for S-8328B50MA-EXE-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8328B50MA-EXE-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-8328B50MA-EXE-T2 | Epson Electronics America Inc | Check for Price | 0.05A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO3, PLASTIC, SOT-23, 3 PIN | S-8328B50MA-EXE-T2 vs S-8328B50MA-EXE-T2 |
S-8328B50MA-EXE-T2 | Seiko Instruments Inc | Check for Price | Switching Controller, Voltage-mode, 0.3A, 115kHz Switching Freq-Max, CMOS, PDSO3, PLASTIC, SOT-23, 3 PIN | S-8328B50MA-EXE-T2 vs S-8328B50MA-EXE-T2 |
TC110331ECTRT | Microchip Technology Inc | Check for Price | 0.1 A SWITCHING CONTROLLER, 115 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | S-8328B50MA-EXE-T2 vs TC110331ECTRT |
TC110331ECT | Microchip Technology Inc | Check for Price | 0.1 A SWITCHING CONTROLLER, 115 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 5 PIN | S-8328B50MA-EXE-T2 vs TC110331ECT |