-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY PROTECTION IC FOR 3-4 CELL PACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8254ABCFT-TB-UCT-ND
|
DigiKey | IC BATT PROT LI-ION 3-4C 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47 In Stock |
|
$1.2729 / $2.9300 | Buy Now |
DISTI #
S-8254ABCFT-TB-U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 3-Serial/4-Serial Cell Pack 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8254ABCFT-TB-U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
628-S-8254ABCFT-TB-U
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY PROTECTION 3/4 CELL RoHS: Compliant | 48 |
|
$1.3300 / $2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
DISTI #
56789234
|
Verical | Battery Protection Li-Ion/Li-Pol 16-Pin TSSOP T/R Min Qty: 52 Package Multiple: 1 Date Code: 2001 | Americas - 100 |
|
$2.4300 | Buy Now |
|
Quest Components | 80 |
|
$1.7520 / $3.5040 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020+ Date Code: 2020+ | 100 |
|
$0.8760 / $2.4340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-8254ABCFT-TB-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8254ABCFT-TB-U
ABLIC Inc.
BATTERY PROTECTION IC FOR 3-4 CELL PACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SII Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for S-8254ABCFT-TB-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8254ABCFT-TB-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8254ABIFT-TB-U | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16, HALOGEN FREE AND LEAD FREE, TSSOP-16 | ABLIC Inc. | S-8254ABCFT-TB-U vs S-8254ABIFT-TB-U |
S-8254ABHFT-TB-U | BATTERY PROTECTION IC FOR 3-4 CELL PACK | ABLIC Inc. | S-8254ABCFT-TB-U vs S-8254ABHFT-TB-U |
S-8254ABFFT-TB-U | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16, HALOGEN FREE AND LEAD FREE, TSSOP-16 | ABLIC Inc. | S-8254ABCFT-TB-U vs S-8254ABFFT-TB-U |
S-8254ABAFT-TB-U | BATTERY PROTECTION IC FOR 3-4 CELL PACK | ABLIC Inc. | S-8254ABCFT-TB-U vs S-8254ABAFT-TB-U |
S-8254ABEFT-TB-U | BATTERY PROTECTION IC FOR 3-4 CELL PACK | ABLIC Inc. | S-8254ABCFT-TB-U vs S-8254ABEFT-TB-U |