Part Details for S-8254AAIFT-TB-G by ABLIC Inc.
Overview of S-8254AAIFT-TB-G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S-8254AAIFT-TB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8254AAIFT-TB-G-ND
|
DigiKey | IC BATT PROT LI-ION 3-4C 16TSSOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2894 / $1.3390 | Buy Now |
DISTI #
S-8254AAIFT-TB-G
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8254AAIFT-TB-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
628-S-8254AAIFT-TB-G
|
Mouser Electronics | Battery Management Lithium-Ion battery protection 3/4 cell RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
Part Details for S-8254AAIFT-TB-G
S-8254AAIFT-TB-G CAD Models
S-8254AAIFT-TB-G Part Data Attributes
|
S-8254AAIFT-TB-G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8254AAIFT-TB-G
ABLIC Inc.
Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16, LEAD FREE, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.35V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 5.1 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |