Part Details for S-8252AAC-M6T1U by ABLIC Inc.
Overview of S-8252AAC-M6T1U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for S-8252AAC-M6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8252AAC-M6T1U-ND
|
DigiKey | IC BATT PROT LI-ION 2CEL SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8561 / $0.8890 | Buy Now |
DISTI #
S-8252AAC-M6T1U
|
Avnet Americas | Battery Protection IC for 2-Serial Cell Pack 4.3V Overcharge Detection Voltage 4.1 Overcharge Release Voltage 23-Pin SOT T/R - Tape and Reel (Alt: S-8252AAC-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8800 | Buy Now |
DISTI #
628-S-8252AAC-M6T1U
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY PROTECTION 2 CELL RoHS: Compliant | 2332 |
|
$0.8230 / $1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8090 / $1.6950 | Buy Now |
DISTI #
66774785
|
Verical | Battery Protection Li-Ion/Li-Pol Packs 4.3V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$1.7052 | Buy Now |
|
Quest Components | 2400 |
|
$1.0560 / $2.8160 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.9463 / $1.2127 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3000 |
|
$0.7040 / $1.3630 | Buy Now |
Part Details for S-8252AAC-M6T1U
S-8252AAC-M6T1U CAD Models
S-8252AAC-M6T1U Part Data Attributes
|
S-8252AAC-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8252AAC-M6T1U
ABLIC Inc.
BATTERY PROTECTION IC FOR 2 CELL PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PINS | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP6,.1,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1V | |
Width | 1.6 mm |