Part Details for S-8250AAL-I6T1U by ABLIC Inc.
Results Overview of S-8250AAL-I6T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-8250AAL-I6T1U Information
S-8250AAL-I6T1U by ABLIC Inc. is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-8250AAL-I6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8250AAL-I6T1U
|
Avnet Americas | Battery Protection IC with Discharge Control Function for 1-Cell Lithium-Ion/Lithium-Polymer 6-Pin S... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4900 | Buy Now |
DISTI #
628-S-8250AAL-I6T1U
|
Mouser Electronics | Battery Management BATTERY PROTECTION IC FOR 1 CELL PACK RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
36892147
|
Verical | S-8250AAL-I6T1U Min Qty: 100 Package Multiple: 1 Date Code: 1601 | Americas - 100 |
|
$0.8165 | Buy Now |
DISTI #
36547742
|
Verical | S-8250AAL-I6T1U Min Qty: 100 Package Multiple: 1 Date Code: 1601 | Americas - 100 |
|
$0.8165 | Buy Now |
|
Quest Components | 160 |
|
$0.8300 / $1.6600 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.3320 / $0.9890 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.3320 / $0.9890 | Buy Now |
Part Details for S-8250AAL-I6T1U
S-8250AAL-I6T1U CAD Models
S-8250AAL-I6T1U Part Data Attributes
|
S-8250AAL-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8250AAL-I6T1U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SNT-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OTHER SUPPLY VOLTAGE =1.5 V TO 28 V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.57 mm |