Part Details for S-8244ABGFN-CFGT2S by ABLIC Inc.
Overview of S-8244ABGFN-CFGT2S by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S-8244ABGFN-CFGT2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8244ABGFN-CFGT2S
|
Avnet Americas | Battery Protector Li-Ion Short Circuit 1-Serial to 4-Serial Cell Pack 8-Pin MSOP T/R - Tape and Reel (Alt: S-8244ABGFN-CFGT2S) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $0.6300 | Buy Now |
Part Details for S-8244ABGFN-CFGT2S
S-8244ABGFN-CFGT2S CAD Models
S-8244ABGFN-CFGT2S Part Data Attributes
|
S-8244ABGFN-CFGT2S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8244ABGFN-CFGT2S
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | MSOP | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.225V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 9.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.225V | |
Width | 2.8 mm |
Alternate Parts for S-8244ABGFN-CFGT2S
This table gives cross-reference parts and alternative options found for S-8244ABGFN-CFGT2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8244ABGFN-CFGT2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8244AAGFM-CEGT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244ABGFN-CFGT2S vs S-8244AAGFM-CEGT2U |
BQ771601DPJR | Family Overvoltage Protection for 2 to 4-Series Cell Li-Ion Batts w Ext Delay Capacitor 8-WSON | Texas Instruments | S-8244ABGFN-CFGT2S vs BQ771601DPJR |
S-8264AAH-I8T1G | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8244ABGFN-CFGT2S vs S-8264AAH-I8T1G |
S-8244AAFPH-CEFTFU | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244ABGFN-CFGT2S vs S-8244AAFPH-CEFTFU |
MM3284TRRE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SSON-6 | Mitsumi Electric Co Ltd | S-8244ABGFN-CFGT2S vs MM3284TRRE |
S-8244AASPH-CESTFU | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244ABGFN-CFGT2S vs S-8244AASPH-CESTFU |
BQ771803DPJR | Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85 | Texas Instruments | S-8244ABGFN-CFGT2S vs BQ771803DPJR |
S-8264AAG-I8T1G | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8244ABGFN-CFGT2S vs S-8264AAG-I8T1G |
BQ771611DPJR | Family Overvoltage Protection for 2 to 4-Series Cell Li-Ion Batts w Ext Delay Capacitor 8-WSON -40 to 85 | Texas Instruments | S-8244ABGFN-CFGT2S vs BQ771611DPJR |
S-8244AAOFN-CEOT2G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244ABGFN-CFGT2S vs S-8244AAOFN-CEOT2G |