Part Details for S-8230AAE-I6T1U by ABLIC Inc.
Results Overview of S-8230AAE-I6T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-8230AAE-I6T1U Information
S-8230AAE-I6T1U by ABLIC Inc. is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-8230AAE-I6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8230AAE-I6T1U
|
Avnet Americas | Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 1-Cell Pack 6-Pin SNT-6A T/R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5800 | Buy Now |
DISTI #
87624742
|
Verical | Battery Protection IC with Discharge Control Function for 1-Cell Pack S-8230A/B Series Min Qty: 98 Package Multiple: 1 | Americas - 100 |
|
$0.4760 | Buy Now |
DISTI #
36548254
|
Verical | Battery Protection IC with Discharge Control Function for 1-Cell Pack S-8230A/B Series Min Qty: 100 Package Multiple: 1 Date Code: 1501 | Americas - 100 |
|
$0.8165 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 100 |
|
$0.3550 / $1.0570 | Buy Now |
Part Details for S-8230AAE-I6T1U
S-8230AAE-I6T1U CAD Models
S-8230AAE-I6T1U Part Data Attributes
|
S-8230AAE-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8230AAE-I6T1U
ABLIC Inc.
BATTERY PROTECTION IC FOR 1 CELL PACK
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.0055 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.415V | |
Width | 1.57 mm |
Alternate Parts for S-8230AAE-I6T1U
This table gives cross-reference parts and alternative options found for S-8230AAE-I6T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8230AAE-I6T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-8230AAE-I6T1U | Seiko Instruments Inc | Check for Price | Fixed, 1 Channel, +4.415V, PDSO6, SNT-6 | S-8230AAE-I6T1U vs S-8230AAE-I6T1U |