There are no models available for this part yet.
Overview of S-8205AAB-TCT1U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Price & Stock for S-8205AAB-TCT1U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-8205AAB-TCT1U-ND
|
DigiKey | IC BATT PROT LI-ION 4CEL 16TSSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1130 | Buy Now | |
DISTI #
S-8205AAB-TCT1U
|
Avnet Americas | Battery Protector Li-Ion Over Charge/Over Discharge/Over Current 4-Serial/5-Serial Cell Pack 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8205AAB-TCT1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8100 / $2.1400 | Buy Now | |
DISTI #
628-S-8205AAB-TCT1U
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY PROTECTION 4/5 CELL RoHS: Compliant | 0 |
|
$2.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $5.6600 | Buy Now | ||
DISTI #
36548312
|
Verical | BATTERY PROTECTION IC RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$1.8810 | Buy Now | |
DISTI #
36826586
|
Verical | BATTERY PROTECTION IC RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$1.7395 / $1.8719 | Buy Now | |
Quest Components | 1251 |
|
$2.3835 / $4.7670 | Buy Now | |||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$1.2420 / $3.2660 | Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$1.2420 / $3.2660 | Buy Now |
CAD Models for S-8205AAB-TCT1U by ABLIC Inc.
Part Data Attributes for S-8205AAB-TCT1U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEIKO INSTRUMENTS USA INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
BATTERY PROTECTOR
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5.1 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
24 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.225V
|
Width
|
4.4 mm
|
Related Parts for S-8205AAB-TCT1U
-
S-8205AAA-TCT1UPower Management Circuits
-
S6E1C31B0AGN20000Microcontrollers
-
S-8521A50MC-AYJ-T2Switching Regulator or Controllers
-
S-8102-1Other Analog ICs
-
S-817B53AY-B2-ULinear Regulator ICs
-
S-89431ACMC-HBVT2GOperational Amplifiers
-
S25FL256LAGBHI030Flash Memories
-
S-24C08DI-M5T1U5EEPROMs
-
RUEF185-1Non-linear Resistors