Part Details for S-818A46AMC-BHAT2G by ABLIC Inc.
Overview of S-818A46AMC-BHAT2G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-818A46AMC-BHAT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-818A46AMC-BHAT2G-ND
|
DigiKey | IC REG LINEAR 4.6V 250MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4822 / $0.5274 | Buy Now |
DISTI #
S-818A46AMC-BHAT2G
|
Avnet Americas | LDO Regulator Pos 4.6V 0.25A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-818A46AMC-BHAT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5000 | Buy Now |
DISTI #
628-S818A46AMCBHAT2G
|
Mouser Electronics | LDO Voltage Regulators Linear LDO regulator 30uA Iq 300mA Iout RoHS: Compliant | 0 |
|
$0.4820 / $0.5270 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4630 / $0.9698 | Buy Now |
Part Details for S-818A46AMC-BHAT2G
S-818A46AMC-BHAT2G CAD Models
S-818A46AMC-BHAT2G Part Data Attributes
|
S-818A46AMC-BHAT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-818A46AMC-BHAT2G
ABLIC Inc.
Fixed Positive LDO Regulator, 4.6V, 0.22V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.1 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 4.692 V | |
Output Voltage1-Min | 4.508 V | |
Output Voltage1-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for S-818A46AMC-BHAT2G
This table gives cross-reference parts and alternative options found for S-818A46AMC-BHAT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-818A46AMC-BHAT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-814A46AMC-BDKT2G | Fixed Positive LDO Regulator, 4.6V, 0.22V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-818A46AMC-BHAT2G vs S-814A46AMC-BDKT2G |