Part Details for S-817B30AMC-CWTT2U by ABLIC Inc.
Overview of S-817B30AMC-CWTT2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-817B30AMC-CWTT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2694-1-ND
|
DigiKey | IC REG LINEAR 3V 50MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3814 / $0.9800 | Buy Now |
DISTI #
S-817B30AMC-CWTT2U
|
Avnet Americas | Linear Regulator Positive 3V 50mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-817B30AMC-CWTT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
628-S-817B30AMC-CW2U
|
Mouser Electronics | LDO Voltage Regulators Low Drop-Out Voltage Regulator RoHS: Compliant | 0 |
|
$0.3810 / $0.4170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.4210 | Buy Now |
DISTI #
73573749
|
Verical | Standard Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R Min Qty: 92 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.7730 / $0.9316 | Buy Now |
|
Quest Components | 2400 |
|
$0.5550 / $1.8500 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.5516 / $0.9295 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3000 |
|
$0.3700 / $1.1000 | Buy Now |
Part Details for S-817B30AMC-CWTT2U
S-817B30AMC-CWTT2U CAD Models
S-817B30AMC-CWTT2U Part Data Attributes
|
S-817B30AMC-CWTT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-817B30AMC-CWTT2U
ABLIC Inc.
Fixed Positive LDO Regulator, 3V, 0.41V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.41 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for S-817B30AMC-CWTT2U
This table gives cross-reference parts and alternative options found for S-817B30AMC-CWTT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-817B30AMC-CWTT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7230QPWLE | 3V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PDSO8, TSSOP-8 | Texas Instruments | S-817B30AMC-CWTT2U vs TPS7230QPWLE |
S-817B30AMC-CWT-T2G | 3V FIXED POSITIVE LDO REGULATOR, 0.41V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-817B30AMC-CWTT2U vs S-817B30AMC-CWT-T2G |
S-817B30AMC-CWT-T2 | Fixed Positive LDO Regulator, 3V, 0.41V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-817B30AMC-CWTT2U vs S-817B30AMC-CWT-T2 |