Part Details for S-816A39AMC-BAOT2G by ABLIC Inc.
Overview of S-816A39AMC-BAOT2G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-816A39AMC-BAOT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-816A39AMC-BAOT2G-ND
|
DigiKey | IC REG LINEAR 3.9V 1A SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4719 / $0.5161 | Buy Now |
DISTI #
S-816A39AMC-BAOT2G
|
Avnet Americas | Linear Regulator Positive 3.9V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A39AMC-BAOT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
628-S816A39AMCBAOT2G
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG 1UA RoHS: Compliant | 0 |
|
$0.4710 / $0.5160 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4531 / $0.9490 | Buy Now |
Part Details for S-816A39AMC-BAOT2G
S-816A39AMC-BAOT2G CAD Models
S-816A39AMC-BAOT2G Part Data Attributes
|
S-816A39AMC-BAOT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-816A39AMC-BAOT2G
ABLIC Inc.
Analog Circuit, 1 Func, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.9 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.081585% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.978 V | |
Output Voltage1-Min | 3.822 V | |
Output Voltage1-Nom | 3.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |