Part Details for S-816A35AMC-BAKT2U by ABLIC Inc.
Overview of S-816A35AMC-BAKT2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-816A35AMC-BAKT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-816A35AMC-BAKT2U-ND
|
DigiKey | IC REG LINEAR 3.5V 1A SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4719 / $0.5161 | Buy Now |
DISTI #
S-816A35AMC-BAKT2U
|
Avnet Americas | Linear Regulator Positive 3.5V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A35AMC-BAKT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4900 | Buy Now |
DISTI #
628-S816A35AMCBAKT2U
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG 1UA RoHS: Compliant | 0 |
|
$0.4710 / $0.5160 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4531 / $0.9490 | Buy Now |
Part Details for S-816A35AMC-BAKT2U
S-816A35AMC-BAKT2U CAD Models
S-816A35AMC-BAKT2U Part Data Attributes
|
S-816A35AMC-BAKT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-816A35AMC-BAKT2U
ABLIC Inc.
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |