Part Details for S-8131 by NIDEC Components
Overview of S-8131 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM8131N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM8131N. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for S-8131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1060-ND
|
DigiKey | SW ROTARY DIP OCT COMP 0.1A 5V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6213 | Buy Now |
DISTI #
72154760
|
RS | DIP Switch, OCT COMP Raised, Rotary, 5VDC, 100mA, S-8000 Series | Nidec Components S-8131 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 / $3.7900 | RFQ |