There are no models available for this part yet.
Overview of S-8130 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813076CYILF | Renesas Electronics Corporation | Frequency Generator/Jitter Attenuation Device For Wireless Infrastructure Applications | |
813076CYILFT | Renesas Electronics Corporation | Frequency Generator/Jitter Attenuation Device For Wireless Infrastructure Applications | |
813001AGILF | Renesas Electronics Corporation | Dual VCXO W/3.3V,2.5V LVPECL FemtoClock® PLL |
Price & Stock for S-8130 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
563-1059-ND
|
DigiKey | SW ROTARY DIP OCT COMP 0.1A 5V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6213 | Buy Now | |
DISTI #
72154759
|
RS | DIP Switch, OCT, COMP, Raised, Rotary, 5VDC, 100mA, S-8000 Series | Nidec Components S-8130 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $4.5500 | RFQ |