-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1025-1-ND
|
DigiKey | IC REG LINEAR 5V 75MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43278 In Stock |
|
$0.4338 / $0.8100 | Buy Now |
DISTI #
S-812C50AMC-C3ET2G
|
Avnet Americas | Standard Regulator Pos 5V 0.075A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-812C50AMC-C3ET2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 63000 |
|
$0.3834 / $0.4112 | Buy Now |
DISTI #
628-812C50AM-G
|
Mouser Electronics | LDO Voltage Regulators 5.0V 1.2uA 2.0% RoHS: Compliant | 5048 |
|
$0.4330 / $0.8100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.075A 5-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock |
|
$0.4311 / $0.5227 | Buy Now |
DISTI #
S-812C50AMC-C3ET2G
|
Avnet Americas | Standard Regulator Pos 5V 0.075A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-812C50AMC-C3ET2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 63000 |
|
$0.3834 / $0.4112 | Buy Now |
|
Master Electronics | LDO Regulator Pos 5V 0.075A 5-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock |
|
$0.4311 / $0.5227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-812C50AMC-C3ET2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C50AMC-C3ET2G
ABLIC Inc.
Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.075 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for S-812C50AMC-C3ET2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-812C50AMC-C3ET2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-81250SG-QD-T1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Epson Corporation | S-812C50AMC-C3ET2G vs S-81250SG-QD-T1 |
S-81250SG-QD-T2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-812C50AMC-C3ET2G vs S-81250SG-QD-T2 |
S-81250SG-QD-T2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Epson Corporation | S-812C50AMC-C3ET2G vs S-81250SG-QD-T2 |
S-81250SG-QD-T1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-812C50AMC-C3ET2G vs S-81250SG-QD-T1 |
S-81250SG-QD-T1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-812C50AMC-C3ET2G vs S-81250SG-QD-T1 |
S-81250SG-QD-S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Epson Corporation | S-812C50AMC-C3ET2G vs S-81250SG-QD-S |
S-81250SG-QD-S | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, SOT-23, 5 PIN | Epson Electronics America Inc | S-812C50AMC-C3ET2G vs S-81250SG-QD-S |