There are no models available for this part yet.
Overview of S-812C45AY-Z2-U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-812C45AY-Z2-U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-812C45AY-Z2-U-ND
|
DigiKey | IC REG LINEAR 4.5V 65MA TO92-3 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3632 | Buy Now | |
DISTI #
S-812C45AY-Z2-U
|
Avnet Americas | Linear Regulator Positive 4.5V 65mA 3-Pin TO-92 Tape and Ammo Pack - Tape and Reel (Alt: S-812C45AY-Z2-U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
628-S-812C45AY-Z2-U
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.3180 / $0.9500 | Order Now |
CAD Models for S-812C45AY-Z2-U by ABLIC Inc.
Part Data Attributes for S-812C45AY-Z2-U by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
32 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.27 V
|
Dropout Voltage1-Nom
|
0.14 V
|
Input Voltage Absolute-Max
|
18 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
5.5 V
|
JESD-30 Code
|
O-XBCY-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.065%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.065 A
|
Output Voltage1-Max
|
4.59 V
|
Output Voltage1-Min
|
4.41 V
|
Output Voltage1-Nom
|
4.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Packing Method
|
AMMO PACK
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
2%
|
Related Parts for S-812C45AY-Z2-U
-
S-817B11AUA-CWAT2ULinear Regulator ICs
-
ATSAM4LC8BA-MUMicrocontrollers
-
S-882136AMH-M2LTFGSwitching Regulator or Controllers
-
S-8209BAO-T8T1UPower Management Circuits
-
S-8102-2Other Analog ICs
-
AUIPS6011Peripheral Drivers
-
S-93C86BD4I-J8T1UEEPROMs
-
RY-0512SPower Supply Modules
-
RUEF400-1Non-linear Resistors