Part Details for S-812C45AMC-C2ZT2U by ABLIC Inc.
Results Overview of S-812C45AMC-C2ZT2U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-812C45AMC-C2ZT2U Information
S-812C45AMC-C2ZT2U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-812C45AMC-C2ZT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-812C45AMC-C2ZT2U-ND
|
DigiKey | IC REG LINEAR 4.5V 65MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4338 / $0.4674 | Buy Now |
DISTI #
S-812C45AMC-C2ZT2U
|
Avnet Americas | Linear Regulator Positive 4.5V 65mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-812C45AMC-C2ZT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4700 | Buy Now |
DISTI #
628-812C45AMC-G
|
Mouser Electronics | LDO Voltage Regulators 4.5V 1.0uA 2.0% RoHS: Compliant | 0 |
|
$0.4480 / $0.4660 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4307 / $0.9020 | Buy Now |
DISTI #
S-812C45AMC-C2ZT2U
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1847 |
|
$0.2250 / $0.2730 | Buy Now |
Part Details for S-812C45AMC-C2ZT2U
S-812C45AMC-C2ZT2U CAD Models
S-812C45AMC-C2ZT2U Part Data Attributes
|
S-812C45AMC-C2ZT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C45AMC-C2ZT2U
ABLIC Inc.
Fixed Positive LDO Regulator, 4.5V, 0.27V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.065% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.065 A | |
Output Voltage1-Max | 4.59 V | |
Output Voltage1-Min | 4.41 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |