Part Details for S-80920CNPF-G8QTFU by ABLIC Inc.
Overview of S-80920CNPF-G8QTFU by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80920CNPF-G8QTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1886-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3369 / $0.9000 | Buy Now |
DISTI #
S-80920CNPF-G8QTFU
|
Avnet Americas | Volt Supervisor Detect 2V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80920CNPF-G8QTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
628-S80920CNPFG8QTFU
|
Mouser Electronics | Supervisory Circuits Voltage Detect with External Delay 1.1uA RoHS: Compliant | 0 |
|
$0.3470 / $0.3610 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3339 / $0.6994 | Buy Now |
DISTI #
59271337
|
Verical | Processor Supervisor 2V 1 Active Low/Open Drain 4-Pin SNT-4A T/R Min Qty: 84 Package Multiple: 1 Date Code: 2101 | Americas - 4951 |
|
$0.8539 / $1.0291 | Buy Now |
|
Quest Components | 3960 |
|
$0.6120 / $2.0400 | Buy Now | |
|
CHIPMALL.COM LIMITED | 4951 |
|
$0.4164 / $1.0279 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 4951 |
|
$0.4080 / $1.2160 | Buy Now |
Part Details for S-80920CNPF-G8QTFU
S-80920CNPF-G8QTFU CAD Models
S-80920CNPF-G8QTFU Part Data Attributes
|
S-80920CNPF-G8QTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80920CNPF-G8QTFU
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Width | 1.2 mm |
Alternate Parts for S-80920CNPF-G8QTFU
This table gives cross-reference parts and alternative options found for S-80920CNPF-G8QTFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80920CNPF-G8QTFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80920CLPF-G6QTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80920CNPF-G8QTFU vs S-80920CLPF-G6QTFU |
S-80820CLPF-B6FTFU | Power Supply Support Circuit, Fixed, 1 Channel, +2VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80920CNPF-G8QTFU vs S-80820CLPF-B6FTFU |