Part Details for S-80860CNPF-B9LTFU by ABLIC Inc.
Overview of S-80860CNPF-B9LTFU by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-80860CNPF-B9LTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1877-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
S-80860CNPF-B9LTFU
|
Avnet Americas | Volt Supervisor Detect 6V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80860CNPF-B9LTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
628-S80860CNPFB9LTFU
|
Mouser Electronics | Supervisory Circuits Voltage Detector 0.8uA Iq RoHS: Compliant | 0 |
|
$0.3360 / $0.3490 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3227 / $0.6760 | Buy Now |
|
Quest Components | 4000 |
|
$0.3240 / $1.0800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2014 Date Code: 2014 | 5000 |
|
$0.2160 / $0.5680 | Buy Now |
Part Details for S-80860CNPF-B9LTFU
S-80860CNPF-B9LTFU CAD Models
S-80860CNPF-B9LTFU Part Data Attributes:
|
S-80860CNPF-B9LTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80860CNPF-B9LTFU
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +6VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, FL4,.06,25 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL4,.06,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6V | |
Width | 1.2 mm |