Part Details for S-80853CNUA-B9ET2U by ABLIC Inc.
Overview of S-80853CNUA-B9ET2U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Medical Imaging
Automotive
Price & Stock for S-80853CNUA-B9ET2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1872-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
S-80853CNUA-B9ET2U
|
Avnet Americas | Volt Supervisor Detect 5.3V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-80853CNUA-B9ET2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
628-S80853CNUAB9ET2U
|
Mouser Electronics | Supervisory Circuits Voltage Detector 0.8uA Iq RoHS: Compliant | 89 |
|
$0.3250 / $0.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3302 / $0.3881 | Buy Now |
DISTI #
C1S713100181105
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 90 |
|
$0.4770 / $0.5590 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2013 Date Code: 2013 | 100 |
|
$0.1570 / $0.1690 | Buy Now |
Part Details for S-80853CNUA-B9ET2U
S-80853CNUA-B9ET2U CAD Models
S-80853CNUA-B9ET2U Part Data Attributes
|
S-80853CNUA-B9ET2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80853CNUA-B9ET2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +5.3VV, CMOS, PDSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.3V | |
Width | 2.5 mm |